
The TLC3544CDWRG4 is a quad 1-channel analog-to-digital converter from Texas Instruments. It operates at a conversion rate of 200KS/s and has a maximum operating temperature of 70°C. The device is RoHS compliant and packaged in tape and reel format. It is designed to work with a 5.5V operating supply voltage.
Texas Instruments TLC3544CDWRG4 technical specifications.
| Conversion Rate | 200KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
