
Quad general-purpose comparator IC featuring low quiescent current of 125µA and a maximum supply current of 80µA. Offers a wide operating supply voltage range from 3V to 16V with a typical 5V operation. Boasts a high Common Mode Rejection Ratio of 84dB, minimal input bias current of 5pA, and a 5mV input offset voltage. Surface mountable in a 14-TSSOP package, this component provides 4 channels with push-pull, TTL compatible outputs capable of 4mA per channel.
Texas Instruments TLC3704IPWG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 675mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Response Time | 4.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3704IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
