
10-bit, single-channel Digital-to-Analog Converter (DAC) featuring a 12.5µs settling time and SPI interface. This low-power IC operates with a 4.5V to 5.5V supply voltage, consuming a nominal 230µA. Achieving 0.075MS/s conversion rate, it offers 1LSB integral nonlinearity and 0.5LSB differential nonlinearity. Encased in an 8-MSOP package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC5615IDGKG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 0.075MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 230uA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.075MS/s |
| Series | TLC5615 |
| Settling Time | 12.5us |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615IDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
