LED DRVR 3.3V/5V 24-Pin SSOP Tube
Texas Instruments TLC5948DBQT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.