
Dual 8-bit Digital-to-Analog Converter (DAC) with a 10MS/s conversion rate. Features 0.5LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 3LSB Full Scale Error. Operates with a parallel interface and a 0.1µs settling time, suitable for DSP applications. Housed in a 20-SOIC package, this lead-free and RoHS compliant component supports a single supply voltage range of 10.8V to 15.75V and has a maximum power dissipation of 20mW.
Texas Instruments TLC7628CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Voltage | 25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Series | TLC7628 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7628CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
