
8-bit, dual-channel digital-to-analog converter (DAC) IC featuring a 10MS/s conversion rate and 0.1µs settling time. Offers 0.5LSB differential nonlinearity and integral nonlinearity, with a full-scale error of 3LSB. Operates with a single supply voltage range of 10.8V to 15.75V, consuming a nominal 2mA supply current and 20mW power dissipation. Packaged in a 20-pin SOIC, this lead-free and RoHS-compliant component is suitable for applications within a 0°C to 70°C operating temperature range.
Texas Instruments TLC7628CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Series | TLC7628 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7628CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
