
1-channel power supply support circuit, housed in an 8-pin DIP package. Features a reset threshold voltage range of 2.56V to 2.7V, with an undervoltage and overvoltage threshold of 2.63V. Operates from a 2V to 6V supply voltage with a maximum supply current of 16µA and a quiescent current of 9µA. Offers active high/active low reset with a 1.1ms reset timeout and a totem-pole output. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TLC7703IPE4 technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | TLC7703 |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7703IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.