
10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-SOIC 0 to 70
Texas Instruments TLC876CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 20000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Power Consumption | 107mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | TLC876 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC876CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
