
Automotive high-speed, low-power precision operational amplifier featuring four channels. This general-purpose op amp boasts a 1.7MHz gain bandwidth product and a 0.5V/µs slew rate. It operates with a wide supply voltage range from 4V to 40V, with a maximum dual supply voltage of 20V. Key performance metrics include a 750µV input offset voltage and 82dB common mode rejection ratio. Packaged in a 16-SOIC, this lead-free and RoHS compliant component is rated for automotive applications from -40°C to 125°C.
Texas Instruments TLE2024AQDWRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.05mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2024AQDWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
