Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-CDIP -55 to 125
Texas Instruments TLE2037AMJGB technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 63MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLE2037AMJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.