General purpose operational amplifier with a 50MHz bandwidth and 50MHz gain bandwidth product. Features a 7.5V/µs slew rate, 100dB common mode rejection ratio, and 100µV input offset voltage. Operates with a dual supply voltage range of 4V to 19V, drawing 3.8mA of operating supply current. This single-channel amplifier is housed in an 8-pin SOIC package, offering 50mA output current per channel and a maximum power dissipation of 725mW. RoHS compliant and lead-free.
Texas Instruments TLE2037IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 7.5V/µs |
| Supply Current | 5.3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 153.06dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2037IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.