
The TLE2072AMJGB is a dual operational amplifier with a common mode rejection ratio of 70dB and a gain bandwidth product of 9.4MHz. It is available in a CDIP package and is rated for operation between -55°C and 125°C. The device is not RoHS compliant and contains lead. It is not radiation hardened and is suitable for use in applications where a high level of noise rejection is required.
Texas Instruments TLE2072AMJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2072AMJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
