The TLE2142IDR/BKN is a high-performance operational amplifier from Texas Instruments. It features a common mode rejection ratio of 85dB and a gain bandwidth product of 5.8MHz. This op-amp is suitable for use in applications with supply voltages between 4V and 44V. The device is packaged in a surface-mount SOIC package and is rated for operation over a temperature range of -40°C to 105°C.
Texas Instruments TLE2142IDR/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
No datasheet is available for this part.