The TLK4015AIGPV is a quad transceiver from Texas Instruments, packaged in a BGA. It operates at data rates of up to 1.5Gbps and is powered by dual supplies ranging from 2.375V to 2.625V. The device consumes a maximum supply current of 580mA. It is available in a tray packaging format and is not radiation hardened. The TLK4015AIGPV is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TLK4015AIGPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK4015AIGPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.5Gbps |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Supply Current | 580mA |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK4015AIGPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.