The TLK4015AIZPV is a quad transceiver with four receivers and four transmitters, supporting data rates of up to 1.5Gbps. It operates within a dual supply voltage range of 2.375V to 2.625V and has a maximum supply current of 580mA. The device is packaged in a BGA package and is available in a tray packaging format. The TLK4015AIZPV is compliant with RoHS regulations and does not feature radiation hardening.
Sign in to ask questions about the Texas Instruments TLK4015AIZPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK4015AIZPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.5Gbps |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Supply Current | 580mA |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK4015AIZPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.