
Dual precision operational amplifier featuring rail-to-rail output and very low power consumption. This general-purpose amplifier offers a 200kHz bandwidth and a 200µV input offset voltage. Designed for efficiency, it operates with a 70µA supply current and supports a wide operating voltage range from 1.35V to 8V. The component is housed in an 8-TSSOP package with dimensions of 3mm x 4.4mm x 1.2mm, suitable for operation between -40°C and 125°C.
Texas Instruments TLV2252AIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.2mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 125uA |
| Thickness | 1mm |
| Voltage Gain | 124.61dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2252AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
