
Quad operational amplifier featuring rail-to-rail output and very low power consumption. Offers a 200kHz gain bandwidth product and 0.1V/µs slew rate. Input bias current is 60pA with an input offset voltage of 200µV. Operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 4V, or a single supply from 2.7V to 8V. This RoHS compliant component is housed in a 14-SOIC package and operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV2254IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2254IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.