Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 670 kHz and a minimum slew rate of 0.3 V/µs. This ceramic DIP-8 package component operates across a wide temperature range from -55°C to 125°C, with a maximum input offset voltage of 1500 µV. Designed for military temperature grade applications, it supports a nominal supply voltage of 3V and a maximum supply voltage of 16V.
Texas Instruments TLV2262AMJG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.55 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 670 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2262AMJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.