Quad operational amplifier featuring a 0.67MHz unity gain bandwidth and 0.55V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 25000 and a nominal common-mode reject ratio of 75. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of 3V, up to a maximum of 16V, and a maximum supply current of 1mA. The component boasts a maximum input offset voltage of 3000µV and a maximum average bias current of 0.0008µA, with frequency compensation and low-bias characteristics. Housed in a 14-terminal ceramic DFP package (R-GDFP-F14), it meets MIL-PRF-38535 screening levels.
Texas Instruments TLV2264MW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.55 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 670 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2264MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.