Operational Amplifiers - Op Amps Lo Vltg Op Amp
Texas Instruments TLV2341IPWG4 technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 8mV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
No datasheet is available for this part.
