OP Amp Dual GP 2.5V 8-Pin VSSOP T/R
Texas Instruments TLV2362IDGKR/BKN technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 7MHz |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 60dB |
| RoHS | Unconfirmed |
No datasheet is available for this part.