The TLV2434AIDR/BKN is a surface mount operational amplifier with a gain bandwidth product of 550kHz and a common mode rejection ratio of 70dB. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage between 2.7V and 10V. The op-amp is packaged in a small outline integrated circuit (SOIC) format, suitable for surface mount applications.
Texas Instruments TLV2434AIDR/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
No datasheet is available for this part.