
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This device offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. Operating from a minimum supply voltage of 1.35V up to a maximum of 6V, it consumes a typical 550µA operating supply current. The amplifier boasts a 71dB common mode rejection ratio and a 2mV input offset voltage. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2460IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
