The TLV2461CDBVT/BKN is a low-noise dual operational amplifier from Texas Instruments. It features a gain bandwidth product of 6.4MHz and a common mode rejection ratio of 71dB. The device is packaged in a SOT-23 surface mount package and operates over a temperature range of 0°C to 70°C. It can be powered with a supply voltage between 2.7V and 6V, and has a maximum dual supply voltage of 3V. The TLV2461CDBVT/BKN is suitable for a variety of applications requiring low noise and high precision.
Texas Instruments TLV2461CDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 109dB |
| RoHS | Compliant |
No datasheet is available for this part.