
Four-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This low-power IC offers a 5.2MHz bandwidth and a 6.4MHz gain bandwidth product. Operating from a 1.35V to 6V supply range, it provides a 1.5mV input offset voltage and 14nA input bias current. The amplifier boasts a 71dB common mode rejection ratio and a 1.6V/µs slew rate, with a 550µA operating supply current. Packaged in a 14-SOIC, this RoHS compliant component operates across a -55°C to 125°C temperature range.
Texas Instruments TLV2464AMDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 2.6mA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2464AMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
