The TLV2464AQDREP is a low-noise dual operational amplifier from Texas Instruments. It features a gain bandwidth product of 6.4MHz and a common mode rejection ratio of 71dB. The device operates over a temperature range of -40°C to 125°C and is available in a SOIC-14 package. The TLV2464AQDREP is suitable for use in a variety of applications, including audio and medical equipment. It is not radiation hardened and is not RoHS compliant.
Texas Instruments TLV2464AQDREP technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 109dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.