The TLV2471CDBVR/BKN is a low-noise dual-operational amplifier from Texas Instruments. It features a common mode rejection ratio of 64dB and a gain bandwidth product of 2.8MHz. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 6V. It is designed for surface mount applications and is available in the SOT-23 package.
Texas Instruments TLV2471CDBVR/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 2.8MHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.