
The TLV2545CDGKRG4 is a single-channel analog-to-digital converter with a conversion rate of 200 kilosamples per second. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a maximum voltage of 5.5 volts. The device is packaged in a miniature small outline package (MSOP) and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Texas Instruments TLV2545CDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
