The TLV2763IDGSR/BKN is a VSSOP-packaged operational amplifier with a common mode rejection ratio of 63dB and a gain bandwidth product of 500kHz. It operates over a supply voltage range of 1.8V to 3.6V and can be mounted using surface mount techniques. The device is specified to operate over a temperature range of -40°C to 85°C.
Texas Instruments TLV2763IDGSR/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 500kHz |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
No datasheet is available for this part.