
The TLV2770CDGKRG4 is a single-supply operational amplifier from Texas Instruments with a gain bandwidth product of 5.1MHz and a common mode rejection ratio of 70dB. It features an input bias current of 60pA and an output current of 50mA. The device is packaged in a surface-mount MSOP package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C with a supply voltage range of 2.5V to 6V.
Texas Instruments TLV2770CDGKRG4 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
No datasheet is available for this part.
