Texas Instruments TLV320DAC23IPWG technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 24b |
| RoHS | Compliant |
No datasheet is available for this part.