
Single nanropower high-voltage comparator in a 5-SOT-23 package. Features 120dB voltage gain, 88dB CMRR, and 105dB PSRR. Operates from a 1.35V to 16V supply range with a maximum dual supply of 8V. Offers 250pA input bias current and 800nA supply current. Suitable for surface mount applications with a response time of 36µs.
Texas Instruments TLV3701IDBVT technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Height | 1.15mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3701 |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3701IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
