The TLV431BCDCKRE4 is a shunt voltage reference from Texas Instruments, featuring a maximum output current of 15mA and an output voltage of 6V. It is packaged in a SOT-23-6 package and has a maximum input voltage of 7V. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments TLV431BCDCKRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BCDCKRE4 to view detailed technical specifications.
No datasheet is available for this part.