Analog to Digital Converters - ADC 8Bit 80MSPS 1-Ch High Ch Band Lo-Pwr
Checking distributor stock and pricing after the page loads.
Texas Instruments TLV5580CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 270mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
