The TLV5580IDWRG4 is a single-ended analog-to-digital converter with a conversion rate of 80000KS/s. It operates on a single supply voltage of 3.6V and is capable of withstanding temperatures up to 85°C. The device is RoHS compliant and is packaged in tape and reel format. It has a maximum power dissipation of 270mW and is designed for use in applications requiring high-speed data conversion.
Texas Instruments TLV5580IDWRG4 technical specifications.
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.