
The TLV5580IPWRG4 is a single-ended analog-to-digital converter with a conversion rate of 80000KS/s. It operates from a 3.6V supply voltage and can withstand temperatures up to 85°C. The device is available in a TSSOP28 package and is compliant with RoHS regulations. With a maximum power dissipation of 270mW, it is suitable for a variety of applications.
Texas Instruments TLV5580IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5580IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
