
12-bit Digital-to-Analog Converter (DAC) with a single voltage output channel. Features a parallel interface, 286 kS/s conversion rate, and 1 µs settling time. Offers 1 LSB differential nonlinearity and 4 LSB integral nonlinearity, with a signal-to-noise ratio of 78 dB and SFDR of 72 dB. Operates from a 2.7V to 5.5V supply, consuming a nominal 1.6mA with 1.2mW power consumption. Packaged in a 20-SOIC on tape and reel, with an operating temperature range of -40°C to 85°C.
Texas Instruments TLV5613IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 286KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5613 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5613IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
