
8-Bit, single-channel digital-to-analog converter (DAC) with a 3µs settling time and 102kS/s conversion rate. Features include SPI serial interface, programmable settling time and power consumption, and ultra-low power operation with a maximum dissipation of 2.1mW. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 900µA. Offers 0.2LSB differential nonlinearity and 0.5LSB integral nonlinearity, with a signal-to-noise ratio of 57dB and SFDR of 60dB. Packaged in an 8-VSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV5623IDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5623 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5623IDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
