
12-bit digital-to-analog converter (DAC) with a single voltage output channel. Features a parallel interface and a conversion rate of 286 kS/s. Offers 0.5 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 2.3mA. Settling time is 1 µs, with a signal-to-noise ratio of 78 dB and SFDR of 74 dB. Packaged in a 20-TSSOP, this RoHS compliant component is lead-free.
Texas Instruments TLV5633CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 2.7mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5633 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5633CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
