
12-bit digital-to-analog converter (DAC) with parallel interface, offering a 286 kS/s conversion rate and 3.5 µs settling time. Features include a programmable internal reference, 3 LSB integral nonlinearity, and a single-channel output. Operates from a 2.7V to 5.5V supply with a nominal supply current of 2.3mA and low power consumption of 2.7mW. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant component is suitable for 0°C to 70°C operation.
Texas Instruments TLV5633CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.7mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5633 |
| Settling Time | 3.5us |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5633CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
