The TLV5639QDW is a single-channel, 12-bit voltage digital-to-analog converter from Texas Instruments. It operates at a conversion rate of 286 kilosamples per second and features an integral nonlinearity of 3 least significant bits. The device is available in a SOIC package and is suitable for operating within the temperature range of -40°C to 125°C. The TLV5639QDW is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Conversion Rate | 286KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |