The TLV71725PDBVT is a low dropout linear regulator with an output voltage of 2.5V and a single output. It operates from a minimum input voltage of 1.7V and a maximum input voltage of 5.5V. The device is suitable for use in a temperature range of -55°C to 150°C. It is packaged in tape and reel format for surface mount applications. The TLV71725PDBVT is compliant with RoHS regulations.
Texas Instruments TLV71725PDBVT technical specifications.
| Accuracy | 0.5% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.