The TLV71730PDBVT is a 3V fixed voltage regulator with an accuracy of 0.5%. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. This device is RoHS compliant and available in tape and reel packaging.
Texas Instruments TLV71730PDBVT technical specifications.
| Accuracy | 0.5% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.