
3.3V positive fixed output, 300mA low-dropout linear voltage regulator. Features 1% accuracy, 125mV dropout voltage, and 60µA quiescent current. Operates from 1.4V to 5.5V input, with a minimum current limit of 360mA. Packaged in a 1mm x 1mm x 0.4mm 4-X2SON surface mount package, suitable for tape and reel deployment. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Texas Instruments TLV73333PDQNR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 125mV |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 360mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73333PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
