
Single operational amplifier featuring a 5-MHz unity gain bandwidth and a 15-V/µs slew rate. This RRIO (Rail-to-Rail Input and Output) device operates with a nominal supply voltage of 5V, up to a maximum of 6V. It offers a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. The component is housed in a compact 6-terminal SOT-23 package with dimensions of 1.6mm width and 2.9mm length. Key specifications include a maximum input offset voltage of 1600µV and a nominal common-mode reject ratio of 96dB.
Texas Instruments TLV9051SIDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9051SIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.