
10MHz, Rail-to-Rail Input/Output Operational Amplifier featuring a 1.8V to 5.5V supply voltage range. This single-function amplifier offers a 6.5V/µs slew rate and 100MHz unity gain bandwidth. Designed for automotive applications, it operates from -40°C to 125°C and comes in a compact 6-terminal SOT-23 package. Maximum supply current is 0.75mA, with a maximum input offset voltage of 1500µV and average bias current of 5e-7A.
Texas Instruments TLV9061SIDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 5e-7 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9061SIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.