Checking distributor stock and pricing after the page loads.
Texas Instruments TM320LC548PGE80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Max Frequency | 80MHz |
| Memory Size | 4KB |
| Operating Supply Voltage | 3.3V |
| RAM Size | 64KB |
| RoHS | Compliant |
No datasheet is available for this part.