
Multi-address remote and local temperature sensor featuring I2C and SMBus interface. This surface mount device offers 12-bit resolution for precise temperature measurement across a -40°C to 125°C operating range. It supports auto beta, N-factor, and series-R correction, with a maximum supply voltage of 5.5V. The component is housed in a compact SOT-23-8 package, measuring 3mm x 1.75mm x 1.3mm.
Texas Instruments TMP441AIDCNT technical specifications.
| Package/Case | SOT-23-8 |
| Height | 1.3mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 35uA |
| Output Current | 120uA |
| Output Type | Analog, Digital |
| Output Voltage | 150mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP441AIDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
