IC FIXED POINT DSP 532-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C55x |
| RoHS | Not Compliant |