DSP Floating-Point 32Bit 167MHz 1336MIPS 208-Pin HLQFP
Sign in to ask questions about the Texas Instruments TMS320C6713BPYPA167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6713BPYPA167 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Max Frequency | 167MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6713BPYPA167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.